Cable Fiber Optic MPO To MPO 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAB-12MPOFF-OM4-5M

DigiKey Part Number
3441-TCAB-12MPOFF-OM4-5M-ND
Manufacturer
Manufacturer Product Number
TCAB-12MPOFF-OM4-5M
Description
FIBER OPTIC CBL MPO-MPO MULT 5M
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
-
Packaging
Bag
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.12" (3.0mm)
Cable Type
Trunk
Features
-
Fiber Type
-
Length - Overall
16.4' (5.0m)
Type
Multimode, OM4
Ratings
LSZH
Color - Cable
Violet
Color - Connectors
Aqua, Black
Insertion Loss
0.35dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
50dB
Operating Temperature
-10°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 688,48 € or more for products shipped by ATGBICS
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
149,05000 €49,05 €
Unit Price without VAT:49,05000 €
Unit Price with VAT:57,38850 €