
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-16 | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,38000 € | 664,38 € |
| 50 | 631,16400 € | 31.558,20 € |
| 150 | 597,94487 € | 89.691,73 € |
| 1.000 | 564,72572 € | 564.725,72 € |
| Unit Price without VAT: | 664,38000 € |
|---|---|
| Unit Price with VAT: | 777,32460 € |

