
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,34000 € | 94,34 € |
| 150 | 89,66447 € | 13.449,67 € |
| 500 | 84,90502 € | 42.452,51 € |
| 1.000 | 80,23056 € | 80.230,56 € |
| Unit Price without VAT: | 94,34000 € |
|---|---|
| Unit Price with VAT: | 110,37780 € |






