
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,70000 € | 600,70 € |
| 50 | 570,66380 € | 28.533,19 € |
| 150 | 540,62893 € | 81.094,34 € |
| 1.000 | 510,59398 € | 510.593,98 € |
| Unit Price without VAT: | 600,70000 € |
|---|---|
| Unit Price with VAT: | 702,81900 € |

