38 Position QSFP+ to QSFP+ Plug to Plug 22.97' (7.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSFP-40G-CU7M-C

DigiKey Part Number
3441-QSFP-40G-CU7M-C-ND
Manufacturer
Manufacturer Product Number
QSFP-40G-CU7M-C
Description
Compatible DAC 40G 7m
Customer Reference
Detailed Description
38 Position QSFP+ to QSFP+ Plug to Plug 22.97' (7.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP+ to QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
22.97' (7.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
24 AWG
Frequency - Max
40Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.467
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 688,48 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1177,28000 €177,28 €
50168,41940 €8.420,97 €
150159,55527 €23.933,29 €
1.000150,69106 €150.691,06 €
Unit Price without VAT:177,28000 €
Unit Price with VAT:207,41760 €