
QSFP-400G-LP-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-QSFP-400G-LP-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-400G-LP-MSA-AT |
Description | QSFP-DD 400G Loopback Testing Mo |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 400Gbps 3.3V Pluggable, QSFP-DD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | - | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 € | 148,88 € |
| 50 | 141,48260 € | 7.074,13 € |
| 150 | 133,99540 € | 20.099,31 € |
| 1.000 | 126,59426 € | 126.594,26 € |
| Unit Price without VAT: | 148,88000 € |
|---|---|
| Unit Price with VAT: | 174,18960 € |

