
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,53000 € | 132,53 € |
| 50 | 125,90580 € | 6.295,29 € |
| 150 | 119,27913 € | 17.891,87 € |
| 1.000 | 112,65254 € | 112.652,54 € |
| Unit Price without VAT: | 132,53000 € |
|---|---|
| Unit Price with VAT: | 155,06010 € |

