
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,18000 € | 79,18 € |
| 50 | 75,21640 € | 3.760,82 € |
| 150 | 71,25767 € | 10.688,65 € |
| 1.000 | 67,29892 € | 67.298,92 € |
| Unit Price without VAT: | 79,18000 € |
|---|---|
| Unit Price with VAT: | 92,64060 € |

