
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 € | 67,99 € |
| 150 | 64,58800 € | 9.688,20 € |
| 500 | 61,18866 € | 30.594,33 € |
| 1.000 | 57,78929 € | 57.789,29 € |
| Unit Price without VAT: | 67,99000 € |
|---|---|
| Unit Price with VAT: | 79,54830 € |

