
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,84000 € | 31,84 € |
| 150 | 30,29313 € | 4.543,97 € |
| 500 | 28,65798 € | 14.328,99 € |
| 1.000 | 27,10890 € | 27.108,90 € |
| Unit Price without VAT: | 31,84000 € |
|---|---|
| Unit Price with VAT: | 37,25280 € |



