


Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type SC Duplex |
Part Status Active | Mounting Type Through Hole |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,50000 € | 25,50 € |
| 150 | 24,22213 € | 3.633,32 € |
| 500 | 22,94730 € | 11.473,65 € |
| 1.000 | 21,67245 € | 21.672,45 € |
| Unit Price without VAT: | 25,50000 € |
|---|---|
| Unit Price with VAT: | 29,83500 € |

