F5-UPG-SFP+-R-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLX8574D3BCL-DL-C

DigiKey Part Number
3441-FTLX8574D3BCL-DL-C-ND
Manufacturer
Manufacturer Product Number
FTLX8574D3BCL-DL-C
Description
Compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Data Rate
10Gbps
Wavelength
850nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.746
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 431,85 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,09000 €31,09 €
5029,53860 €1.476,93 €
15027,98387 €4.197,58 €
1.00026,42922 €26.429,22 €
Unit Price without VAT:31,09000 €
Unit Price with VAT:36,37530 €