
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.125Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,82000 € | 36,82 € |
| 50 | 35,02260 € | 1.751,13 € |
| 150 | 33,13880 € | 4.970,82 € |
| 1.000 | 31,34058 € | 31.340,58 € |
| Unit Price without VAT: | 36,82000 € |
|---|---|
| Unit Price with VAT: | 43,07940 € |








