
FTCD8613E1PCM-C | |
|---|---|
DigiKey Part Number | 3441-FTCD8613E1PCM-C-ND |
Manufacturer | |
Manufacturer Product Number | FTCD8613E1PCM-C |
Description | Compatible QSFP-DD 400G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 400Gbps 850nm 3.3V MPO-16 Pluggable, QSFP-DD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-16 | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,38000 € | 664,38 € |
| 50 | 631,16400 € | 31.558,20 € |
| 150 | 597,94487 € | 89.691,73 € |
| 1.000 | 564,72572 € | 564.725,72 € |
| Unit Price without VAT: | 664,38000 € |
|---|---|
| Unit Price with VAT: | 777,32460 € |

