
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.7Gbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,03000 € | 43,03 € |
| 50 | 40,87860 € | 2.043,93 € |
| 150 | 38,72700 € | 5.809,05 € |
| 1.000 | 36,57550 € | 36.575,50 € |
| Unit Price without VAT: | 43,03000 € |
|---|---|
| Unit Price with VAT: | 50,34510 € |

