


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | SC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,12000 € | 30,12 € |
| 50 | 28,65800 € | 1.432,90 € |
| 150 | 27,10893 € | 4.066,34 € |
| 1.000 | 25,64588 € | 25.645,88 € |
| Unit Price without VAT: | 30,12000 € |
|---|---|
| Unit Price with VAT: | 35,24040 € |


