AFBR-57R5AEZ-JU1-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-57R5APZ-C

DigiKey Part Number
3441-AFBR-57R5APZ-C-ND
Manufacturer
Manufacturer Product Number
AFBR-57R5APZ-C
Description
Compatible SFP+ 4.25G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 4.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
4.25Gbps
Wavelength
850nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.233
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 431,85 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
133,68000 €33,68 €
5032,04320 €1.602,16 €
15030,31587 €4.547,38 €
1.00028,67484 €28.674,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,68000 €
Unit Price with VAT:39,40560 €