
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | - | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Pluggable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,73000 € | 217,73 € |
| 50 | 206,88820 € | 10.344,41 € |
| 150 | 195,95860 € | 29.393,79 € |
| 1.000 | 185,11506 € | 185.115,06 € |
| Unit Price without VAT: | 217,73000 € |
|---|---|
| Unit Price with VAT: | 254,74410 € |

