
V6257D | |
|---|---|
DigiKey Part Number | 123-V6257D-ND |
Manufacturer | |
Manufacturer Product Number | V6257D |
Description | HEX STANDOFF M4 BRASS 12MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.472" (12.00mm) Silver |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.00mm) Hex |
Packaging Bulk | Between Board Height 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 971120474 | Würth Elektronik | 0 | 732-12928-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37183 € | 371,83 € |
| Unit Price without VAT: | 0,37183 € |
|---|---|
| Unit Price with VAT: | 0,43504 € |


