
V6256B | |
|---|---|
DigiKey Part Number | 123-V6256B-ND |
Manufacturer | |
Manufacturer Product Number | V6256B |
Description | HEX STANDOFF M3 BRASS 8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.315" (8.00mm) Silver |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.630" (16.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24584 € | 245,84 € |
| Unit Price without VAT: | 0,24584 € |
|---|---|
| Unit Price with VAT: | 0,28763 € |


