


H3KKH-6018G | |
|---|---|
DigiKey Part Number | H3KKH-6018G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-6018G |
Description | IDC CBL - HHPK60H/AE60G/HHPK60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 10 | 9,33800 € | 93,38 € |
| 25 | 8,97840 € | 224,46 € |
| 50 | 8,61920 € | 430,96 € |
| 100 | 8,14050 € | 814,05 € |
| 250 | 7,42220 € | 1.855,55 € |
| 500 | 6,94336 € | 3.471,68 € |
| 1.000 | 6,36872 € | 6.368,72 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,32010 € |




