


H2MXS-5036G | |
|---|---|
DigiKey Part Number | H2MXS-5036G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-5036G |
Description | DIP CBL - HHDM40S/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,76500 € | 47,65 € |
| 25 | 4,51320 € | 112,83 € |
| 50 | 4,40820 € | 220,41 € |
| 100 | 4,19840 € | 419,84 € |
| 250 | 3,67352 € | 918,38 € |
| 500 | 3,56856 € | 1.784,28 € |
| 1.000 | 3,04378 € | 3.043,78 € |
| 2.500 | 2,83386 € | 7.084,65 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,14250 € |


