30 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWLP 30/3,2-T

DigiKey Part Number
HHDM30S-ND
Manufacturer
Manufacturer Product Number
AWLP 30/3,2-T
Description
CONN DIP HDR IDC 30POS VERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Assmann WSW Components
Mounting Type
Through Hole
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
30
Color
Gray
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,97100 €9,71 €
250,90960 €22,74 €
720,84417 €60,78 €
1440,80382 €115,75 €
2880,76538 €220,43 €
5040,73573 €370,81 €
1.0080,70062 €706,22 €
2.5200,65676 €1.655,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,33380 €