
AWG28-20/F-1/300 | |
|---|---|
DigiKey Part Number | AE20B-300-ND 123-AWG28-20/F-1/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-20/F-1/300 |
Description | CBL RIBN 20COND 0.039 MULTI 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 20 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.787" (20.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 1,85200 € | 9,26 € |
| 10 | 1,68000 € | 16,80 € |
| 25 | 1,47480 € | 36,87 € |
| 50 | 1,33660 € | 66,83 € |
| 100 | 1,21120 € | 121,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,07883 € | 323,65 € |
| 600 | 0,97950 € | 587,70 € |
| 900 | 0,92617 € | 833,55 € |
| 1.500 | 0,86369 € | 1.295,53 € |
| 2.100 | 0,82525 € | 1.733,03 € |
| 3.000 | 0,78672 € | 2.360,16 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |






