
AMJE0808-0150-BUB-24 | |
|---|---|
DigiKey Part Number | AE11307-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-0150-BUB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 4.92' (1.50m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747010 | HARTING | 127 | 1195-3522-ND | 12,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,94300 € | 29,43 € |
| 25 | 2,75920 € | 68,98 € |
| 50 | 2,62720 € | 131,36 € |
| 100 | 2,50170 € | 250,17 € |
| 250 | 2,34500 € | 586,25 € |
| 500 | 2,23312 € | 1.116,56 € |
| 1.000 | 2,12659 € | 2.126,59 € |
| 2.500 | 1,99358 € | 4.983,95 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,05990 € |











