AK500-OE-13-NP-8F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2,80472 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2,40128 €
Datasheet
8.00' (2.44m) Power Cord Black NEMA 1-15P To Cable SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500-OE-13-NP-8F

DigiKey Part Number
AK500-OE-13-NP-8F-ND
Manufacturer
Manufacturer Product Number
AK500-OE-13-NP-8F
Description
CORD 18AWG NEMA 1-15P TO CBL 8'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA 1-15P To Cable SPT-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 1-15P
2nd Connector
Cable
Number of Conductors
2
Cord Type
SPT-2
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1252,81688 €352,11 €
Unit Price without VAT:2,81688 €
Unit Price with VAT:3,29575 €