Similar
Similar

AK500-OE-13-6F | |
|---|---|
DigiKey Part Number | AE9904-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-13-6F |
Description | CORD 18AWG 1-15P POLRZD - CBL 6' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 1-15P, Polarized | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,59416 € | 324,27 € |
| Unit Price without VAT: | 2,59416 € |
|---|---|
| Unit Price with VAT: | 3,03517 € |


