
AK500/14-RA-6-1.5 | |
|---|---|
DigiKey Part Number | AE10663-ND |
Manufacturer | |
Manufacturer Product Number | AK500/14-RA-6-1.5 |
Description | CORD 14AWG IEC320 RA - CBL 4.92' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 18A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,16600 € | 308,30 € |
| Unit Price without VAT: | 6,16600 € |
|---|---|
| Unit Price with VAT: | 7,21422 € |




