
AFFC-100-28-127-11 | |
|---|---|
DigiKey Part Number | AFFC-100-28-127-11-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-28-127-11 |
Description | CABLE FFC/FPC 28POS 1MM 5" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48458 € | 969,16 € |
| Unit Price without VAT: | 0,48458 € |
|---|---|
| Unit Price with VAT: | 0,56696 € |

