AFFC-100-24-051-11 is available for purchase but is not normally stocked.
cms-subs-available:

Similar


GCT
cms-in-stock: 213
Unit Price: 0,72000 €
Datasheet
Image for AFFC-100-24-051-11 is not available
cms-photo-disclaimer

AFFC-100-24-051-11

cms-digikey-product-number
AFFC-100-24-051-11-ND
cms-manufacturer
cms-manufacturer-product-number
AFFC-100-24-051-11
cms-description
CABLE FFC/FPC 24POS 1MM 2"
cms-standard-lead-time
14 Weeks
cms-customer-reference
cms-detailed-description
24 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.039" (1.00mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
2.0001,53886 €3.077,72 €
Unit Price without VAT:1,53886 €
Unit Price with VAT:1,80047 €