Parametric Equivalent
Parametric Equivalent

A-WBH-K006DG-14CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-K006DG-14CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-K006DG-14CB01 |
Description | WIRE-TO-BOARD, HOUSING, 2.00MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-K003DG-14CB01 | Assmann WSW Components | 0 | 123-A-WBH-K003DG-14CB01-ND | 0,29908 € | Parametric Equivalent |
| GT8E-14DS-HU | Hirose Electric Co Ltd | 0 | H123630-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,26308 € | 13.154,00 € |
| Unit Price without VAT: | 0,26308 € |
|---|---|
| Unit Price with VAT: | 0,30780 € |



