
A-USBC-32F1-EG-GSR09 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F1-EG-GSR09TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EG-GSR09CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EG-GSR09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EG-GSR09 |
Description | CONN RCPT USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCNUS-UC-124SGF-SOVST | Suntsu Electronics, Inc. | 159 | 5173-SCNUS-UC-124SGF-SOVSTCT-ND | 1,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,11300 € | 11,13 € |
| 25 | 1,04280 € | 26,07 € |
| 50 | 0,99280 € | 49,64 € |
| 100 | 0,94540 € | 94,54 € |
| 250 | 0,88612 € | 221,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,81340 € | 488,04 € |
| 1.200 | 0,77458 € | 929,50 € |
| 1.800 | 0,75274 € | 1.354,93 € |
| 3.000 | 0,72611 € | 2.178,33 € |
| 4.200 | 0,70908 € | 2.978,14 € |
| 6.000 | 0,69148 € | 4.148,88 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |

