
A-USBC-32F1-EA-GRR05 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F1-EA-GRR05TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EA-GRR05CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EA-GRR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EA-GRR05 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 5A | |
Voltage - Rated | 5VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,43600 € | 14,36 € |
| 25 | 1,34680 € | 33,67 € |
| 50 | 1,28220 € | 64,11 € |
| 100 | 1,22090 € | 122,09 € |
| 250 | 1,14444 € | 286,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,05425 € | 843,40 € |
| 1.600 | 1,00395 € | 1.606,32 € |
| 2.400 | 0,97565 € | 2.341,56 € |
| 4.000 | 0,94114 € | 3.764,56 € |
| 5.600 | 0,91908 € | 5.146,85 € |
| 8.000 | 0,89627 € | 7.170,16 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |

