
A-PC2302-050021-1 | |
|---|---|
DigiKey Part Number | AE10730-ND |
Manufacturer | |
Manufacturer Product Number | A-PC2302-050021-1 |
Description | CRD 18AWG NEMA5-15P - C13 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 10 | 9,89900 € | 98,99 € |
| 25 | 9,27840 € | 231,96 € |
| 50 | 8,83560 € | 441,78 € |
| 100 | 8,41390 € | 841,39 € |
| 250 | 7,88748 € | 1.971,87 € |
| 500 | 7,51136 € | 3.755,68 € |
| 1.000 | 7,15334 € | 7.153,34 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,63050 € |



