Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-CA-EG-ZTP3

DigiKey Part Number
123-A-BAT-CH-CA-EG-ZTP3-ND
Manufacturer
Manufacturer Product Number
A-BAT-CH-CA-EG-ZTP3
Description
BATTERY HOLDER COIN 24.5MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2430
Mounting Type
PCB, Through Hole
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.307" (7.80mm)
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.360
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,68800 €6,88 €
500,60440 €30,22 €
1000,57150 €57,15 €
2500,53072 €132,68 €
5000,50178 €250,89 €
1.3600,46279 €629,39 €
2.7200,43757 €1.190,19 €
5.4400,41373 €2.250,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €