
AS200507-2.0MV-0-5V | |
|---|---|
DigiKey Part Number | 5266-AS200507-2.0MV-0-5V-ND |
Manufacturer | |
Manufacturer Product Number | AS200507-2.0MV-0-5V |
Description | Load Cell Amplifier |
Customer Reference | |
Detailed Description | Sensor Amplifier |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asset Instruments Engineering Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Supply | 13V ~ 32V | |
Output Type | Voltage | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,92000 € | 51,92 € |
| 10 | 49,32300 € | 493,23 € |
| Unit Price without VAT: | 51,92000 € |
|---|---|
| Unit Price with VAT: | 60,74640 € |





