Load Cell/Strain Gauge Sensor Amplifier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1332-2.0MV

DigiKey Part Number
5266-AS1332-2.0MV-ND
Manufacturer
Manufacturer Product Number
AS1332-2.0MV
Description
Load Cell Amplifier Loop-Powered
Customer Reference
Detailed Description
Load Cell/Strain Gauge Sensor Amplifier
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Amplifier Type
Load Cell/Strain Gauge
Manufacturer
Asset Instruments Engineering Ltd
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Output Type
Current
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Asset Instruments Engineering
A separate 12,75 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,52000 €58,52 €
1055,59200 €555,92 €
Unit Price without VAT:58,52000 €
Unit Price with VAT:68,46840 €