
HW322B | |
|---|---|
DigiKey Part Number | 974-1115-ND |
Manufacturer | |
Manufacturer Product Number | HW322B |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | HW322B Models |
Category | Current - Supply (Max) 20mA |
Manufacturer Asahi Kasei Microdevices/AKM | Operating Temperature -40°C ~ 110°C |
Packaging Bulk | Supplier Device Package 4-SIP |
Part Status Active | Mounting Type Through Hole |
Technology Hall Effect | Package / Case 4-SIP Module |
Axis Single | Base Product Number |
Output Type Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 1,00600 € | 5,03 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,89760 € | 22,44 € |
| 50 | 0,85740 € | 42,87 € |
| 100 | 0,82050 € | 82,05 € |
| 500 | 0,74636 € | 373,18 € |
| 1.000 | 0,71880 € | 718,80 € |
| 5.000 | 0,66334 € | 3.316,70 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |


