ESD5V3U4RRSH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,33000 €
Datasheet
15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5V3U4RRSH6327XTSA1

DigiKey Part Number
ESD5V3U4RRSH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5V3U4RRSH6327XTSA1
Description
TVS DIODE 5.3VWM 15VC PGSOT363PO
Customer Reference
Detailed Description
15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.3V (Max)
Voltage - Breakdown (Min)
6.3V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
50W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes