
V2C-SHIELD1-289C | |
|---|---|
DigiKey Part Number | V2C-SHIELD1-289C-ND |
Manufacturer | |
Manufacturer Product Number | V2C-SHIELD1-289C |
Description | ADAPTER FOR ARDUNO FOR CORTEX-M |
Customer Reference | |
Detailed Description | Arduino to Cortex-M Prototyping System+ Connectivity Versatile Express Cortex-M Prototyping System+ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARM | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Versatile Express Cortex-M Prototyping System+ | |
Type | Connectivity | |
Function | Arduino to Cortex-M Prototyping System+ | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |






