
44-547-11 | |
|---|---|
DigiKey Part Number | A339-ND |
Manufacturer | |
Manufacturer Product Number | 44-547-11 |
Description | CONN SOCKET SOIC ZIF 44POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 (2 x 22) Pos SOIC, ZIF (ZIP) Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SOIC, ZIF (ZIP) | |
Number of Positions or Pins (Grid) | 44 (2 x 22) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 20.0µin (0.51µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | - | |
Termination Post Length | 0.150" (3.81mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,37000 € | 260,37 € |
| 10 | 221,36000 € | 2.213,60 € |
| 25 | 210,27320 € | 5.256,83 € |
| Unit Price without VAT: | 260,37000 € |
|---|---|
| Unit Price with VAT: | 304,63290 € |


