20-350001-10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Aries Electronics
In Stock: 0
Unit Price: 20,41877 €
Datasheet
DIP to DIP SOIC 20 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-350001-10

DigiKey Part Number
A325-ND
Manufacturer
Manufacturer Product Number
20-350001-10
Description
SOCKET ADAPTER SOJ TO 20DIP 0.3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DIP to DIP SOIC 20 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
DIP to DIP
Package Accepted
SOIC
Number of Positions
20
Pitch
0.050" (1.27mm)
Board Thickness
0.062" (1.57mm)
Material
FR4 Epoxy Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
22011,96105 €2.631,43 €
Manufacturers Standard Package
Unit Price without VAT:11,96105 €
Unit Price with VAT:13,99443 €