New at DigiKey
Image for 18-350000-10-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18-350000-10-P

DigiKey Part Number
43-18-350000-10-P-ND
Manufacturer
Manufacturer Product Number
18-350000-10-P
Description
ADAPTER BREAKOUT BOARDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SOIC to DIP 18 0.300" (7.62mm) FR4 Epoxy Glass
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SOIC to DIP
Package Accepted
-
Number of Positions
18
Pitch
0.300" (7.62mm)
Board Thickness
0.062" (1.57mm)
Material
FR4 Epoxy Glass
Size / Dimension
0.709" L x 0.450" W (18.00mm x 11.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15410,61864 €1.635,27 €
Manufacturers Standard Package
Unit Price without VAT:10,61864 €
Unit Price with VAT:12,42381 €