
MT41K1G8SN-125:A TR | |
|---|---|
DigiKey Part Number | 5736-MT41K1G8SN-125:ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT41K1G8SN-125:A TR |
Description | DDR3L-1600 8Gb (1GX8)1.25ns CL11 |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 13.75 ns 78-FBGA (9x13.2) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Series | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 13.75 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (9x13.2) |
Memory Organization 1G x 8 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 23,79720 € | 47.594,40 € |
| Unit Price without VAT: | 23,79720 € |
|---|---|
| Unit Price with VAT: | 27,84272 € |


