New at DigiKey
MN54L-P10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN54L-P10

DigiKey Part Number
6071-MN54L-P10-ND
Manufacturer
Manufacturer Product Number
MN54L-P10
Description
RF TXRX BLE MODULE SMD
Customer Reference
Detailed Description
802.15.4, BLE Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Integrated Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, BLE
Protocol
Frequency
2.402GHz ~ 2.48GHz
Data Rate
1Mbps
Power - Output
8dBm
Sensitivity
-96dBm
Serial Interfaces
GPIO, I2C, I2S, PWM, SPI, UART
Antenna Type
Integrated Trace
Utilized IC / Part
nRF54L10
Memory Size
1MB Flash, 192kB RAM
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
3.4mA
Current - Transmitting
4.8mA ~ 9.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Arad Connectivity
A separate 32,82 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,15000 €4,15 €
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,85550 €