
MN52H-P40 | |
|---|---|
DigiKey Part Number | 6071-MN52H-P40-ND |
Manufacturer | |
Manufacturer Product Number | MN52H-P40 |
Description | RF TXRX BLE MODULE SMD |
Customer Reference | |
Detailed Description | 802.15.4, BLE Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Integrated Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces GPIO, I2C, SPI, UART, USB |
Packaging Bulk | Antenna Type Integrated Trace |
Part Status Active | Utilized IC / Part nRF52840 |
DigiKey Programmable Not Verified | Memory Size 1MB Flash, 256kB RAM |
RF Family/Standard 802.15.4, BLE | Voltage - Supply 1.71V ~ 5.5V |
Protocol | Current - Receiving 4.6mA |
Modulation GFSK, O-QPSK | Current - Transmitting 4.8mA |
Frequency 2.402GHz ~ 2.48GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 8dBm | Package / Case 10-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,45840 € |



