
OPS-D4013W-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D4013W-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D4013W-BW |
Description | 0.40 Dual Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 2 Character Common Cathode 2.9V 5mA 0.591" H x 0.728" W x 0.148" D (15.00mm x 18.50mm x 3.75mm) 20-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.591" H x 0.728" W x 0.148" D (15.00mm x 18.50mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 200mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 20-SMD |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 3,90712 € | 1.465,17 € |
| 750 | 3,88131 € | 2.910,98 € |
| 1.125 | 3,72640 € | 4.192,20 € |
| 1.500 | 3,70058 € | 5.550,87 € |
| 1.875 | 3,55428 € | 6.664,27 € |
| 2.250 | 3,52846 € | 7.939,03 € |
| 2.625 | 3,51125 € | 9.217,03 € |
| 3.000 | 3,45101 € | 10.353,03 € |
| 3.375 | 3,42519 € | 11.560,02 € |
| Unit Price without VAT: | 3,90712 € |
|---|---|
| Unit Price with VAT: | 4,57133 € |

