Current Sensor ±150A 1 Channel Open Loop Bidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASTK-600-3KCB150B-PFF-T

DigiKey Part Number
5875-ASTK-600-3KCB150B-PFF-T-ND
Manufacturer
Manufacturer Product Number
ASTK-600-3KCB150B-PFF-T
Description
CURRENT SENSOR OL 150A 5-CB
Customer Reference
Detailed Description
Current Sensor ±150A 1 Channel Open Loop Bidirectional
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
8.8mV/A
Linearity
±0.2%
Accuracy
±1%
Voltage - Supply
3.3V
Response Time
1.5µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Supplier Device Package
5-CB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 172,12 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,51000 €2,51 €
102,34300 €23,43 €
1002,09180 €209,18 €
5001,84074 €920,37 €
1.0001,75666 €1.756,66 €
2.0001,62654 €3.253,08 €
5.0001,50605 €7.530,25 €
10.0001,41569 €14.156,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,93670 €