Digital Switch Latch, Bipolar Switch Open Drain Hall Effect TO-92S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASS40F6

DigiKey Part Number
5875-ASS40F6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASS40F6
Description
MAGNETIC SWITCH LATCH TO92S
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Open Drain Hall Effect TO-92S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Latch, Bipolar Switch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
25°C
Voltage - Supply
2.3V ~ 30V
Current - Supply (Max)
8mA
Output Type
Open Drain
Operating Temperature
-30°C ~ 120°C
Mounting Type
Through Hole
Supplier Device Package
TO-92S
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 172,12 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,10100 €1,01 €
1000,08970 €8,97 €
5000,07890 €39,45 €
1.0000,07529 €75,29 €
2.0000,06971 €139,42 €
5.0000,06455 €322,75 €
10.0000,06067 €606,70 €
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €