
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 210mOhm @ 8.5A, 15V | |
Vgs(th) (Max) @ Id | 3.8V @ 2.33mA | |
Vgs (Max) | +19V, -8V | |
Power Dissipation (Max) | 98W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,60600 € | 26,06 € |
| 60 | 2,08433 € | 125,06 € |
| 240 | 1,69167 € | 406,00 € |
| 450 | 1,40973 € | 634,38 € |
| 900 | 1,29694 € | 1.167,25 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,26430 € |


